MAX4395EUD+ | |
---|---|
DigiKey Part Number | MAX4395EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4395EUD+ |
Description | IC AMP VOLTAGE FEEDBACK 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4395EUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.99700 | ¥239.97 |
96 | ¥19.66417 | ¥1,887.76 |
288 | ¥18.65563 | ¥5,372.82 |
576 | ¥17.75370 | ¥10,226.13 |