Video Amps and Modules

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Circuits
14
Slew Rate
130V/µs-
Current - Supply
2 mA10 mA
Current - Output / Channel
75 mA90 mA
Voltage - Supply, Single/Dual (±)
2.25V ~ 5V2.85V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-36314-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOPSC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Output Type
Number of Circuits
-3db Bandwidth
Slew Rate
Current - Supply
Current - Output / Channel
Voltage - Supply, Single/Dual (±)
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
THS7374IPWR
IC AMP BUFFER 14TSSOP
Texas Instruments
8,520
In Stock
3,787
Marketplace
1 : ¥3.28000
Cut Tape (CT)
2,000 : ¥1.53934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Buffer
Rail-to-Rail
4
9.5 MHz
130V/µs
10 mA
90 mA
2.85V ~ 5.5V
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
SOT-363
TSH122ICT
IC AMP BUFFER SC70-6
STMicroelectronics
11,507
In Stock
1 : ¥12.73000
Cut Tape (CT)
3,000 : ¥5.39223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer
Rail-to-Rail
1
9.5 MHz
-
2 mA
75 mA
2.25V ~ 5V
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 2

Video Amps and Modules


Video Amplifiers and Modules are devices whose output is proportionally greater than its input. Items in this family are meant to be used in video circuits. The output types are Differential, Push-Pull, Rail-to-Rail, and Single-Ended with circuits ranging from 1 to 24 and the -3 dB bandwidth ranging from 800 kHz to 1.4 GHz. The current output per channel is 3.6 mA to 10 A with a voltage supply of ±1.2 V to 85 V.