Vibration Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Sensitivity | Output Type | Power - Rated | Operating Temperature | Features | Package / Case | Mounting Type | Termination |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,084 In Stock | 1 : ¥40.89000 Bulk | Bulk | Active | Vibration, Acceleration | 0Hz ~ 90Hz | 200mV/g | Voltage | - | 0°C ~ 85°C | - | Cantilever Piezo Film (Wafer) | Through Hole | PC Pins | |||
6,293 In Stock | 1 : ¥199.52000 Cut Tape (CT) 5,000 : ¥101.60134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Vibration, Acceleration | 0Hz ~ 6kHz | 0.488mg/LSB | I2C, SPI | 2.1V ~ 3.6V | -40°C ~ 105°C | - | 14-VFLGA Module | Surface Mount | Solder Pads |