VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥280.37000 Strip | Strip | Active | 2400 ~ 2569MHz | 2484.5MHz | 5V | 0.5 V ~ 4.5 V | -15 | 35mA | 3 | 4 ±2 | -102 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.220" (5.59mm) | |||
0 In Stock Check Lead Time | 25 : ¥124.79240 Strip | Strip | Active | 795 ~ 825MHz | 810MHz | 5V | 0.5 V ~ 4.5 V | -15 | 15mA | 1 | 0 ±3 | -108 | -40°C ~ 85°C | 6-SMD, No Lead | 0.500" L x 0.400" W (12.70mm x 10.16mm) | 0.165" (4.20mm) |