CVCO55BE-0510-0770

DigiKey Part Number
744-1072-ND
Manufacturer
Manufacturer Product Number
CVCO55BE-0510-0770
Description
VCO 640MHZ 1-8V 12.7MMX12.7MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
640MHz Center Frequency 1 V ~ 8 V Voltage Controlled Oscillator 6.5 ±4.5 dBm -5 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Strip
Part Status
Active
Frequency Range
510 ~ 770MHz
Frequency - Center
640MHz
Voltage - Supply
9V
Tuning Voltage (VDC)
1 V ~ 8 V
2nd Harmonic, Typ (dBc)
-5
Icc Max
14mA
Pushing (MHz/V)
2
Power (dBm)
6.5 ±4.5
Phase Noise Typ (dBc/Hz)
-106
Operating Temperature
-40°C ~ 85°C
Package / Case
16-QFN, Variant
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Height
0.150" (3.81mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥146.75800¥733.79
Manufacturers Standard Package