HMC510LP5E | |
---|---|
DigiKey Part Number | 505-HMC510LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC510LP5E |
Description | VCO 4.5GHZ/9GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.5GHz, 9GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -6±2, 11±3, 12.5±2.5 dBm 15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC510LP5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz | |
Frequency - Center | 4.5GHz, 9GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 15 | |
Icc Max | 360mA | |
Pushing (MHz/V) | 20 | |
Power (dBm) | -6±2, 11±3, 12.5±2.5 | |
Phase Noise Typ (dBc/Hz) | -116 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.80000 | ¥389.80 |
10 | ¥363.45600 | ¥3,634.56 |
25 | ¥337.11440 | ¥8,427.86 |
100 | ¥316.04630 | ¥31,604.63 |
250 | ¥294.97632 | ¥73,744.08 |