VCOs (Voltage Controlled Oscillators)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥367.07000 Strip | Strip | Active | 5.705 ~ 6.31GHz, 11.41 ~ 12.62GHz | 6.0075GHz, 12.015GHz | 5V | 2 V ~ 13 V | 20 | 270mA | 5 | 4.5±4.5, 11±4 | -89 | -40°C ~ 85°C | 32-VFQFN Exposed Pad, CSP | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) | |||
1 In Stock | 1 : ¥389.79000 Strip | - | Strip | Active | 4.225 ~ 4.775GHz, 8.45 ~ 9.55GHz | 4.5GHz, 9GHz | 5V | 2 V ~ 13 V | 15 | 360mA | 20 | -6±2, 11±3, 12.5±2.5 | -116 | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.039" (1.00mm) |