CVCO55CL-0150-0200 | |
---|---|
DigiKey Part Number | 744-1183-ND |
Manufacturer | |
Manufacturer Product Number | CVCO55CL-0150-0200 |
Description | VCO 175MHZ 0.3-4.7V 12.7X12.7MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 175MHz Center Frequency 0.3 V ~ 4.7 V Voltage Controlled Oscillator 4 ±4 dBm -15 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency Range | 150 ~ 200MHz | |
Frequency - Center | 175MHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 0.3 V ~ 4.7 V | |
2nd Harmonic, Typ (dBc) | -15 | |
Icc Max | 35mA | |
Pushing (MHz/V) | 1 | |
Power (dBm) | 4 ±4 | |
Phase Noise Typ (dBc/Hz) | -115 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-QFN, Variant | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Height | 0.150" (3.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥207.71000 | ¥207.71 |
5 | ¥198.26600 | ¥991.33 |
10 | ¥179.38400 | ¥1,793.84 |
25 | ¥169.94280 | ¥4,248.57 |
50 | ¥160.50160 | ¥8,025.08 |