Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 11 V | 14 V | 16 V | 18 V | 20 V | 3 kA | 13J | 1 | 25000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 10 kA | 70J | 1 | 3200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 14 V | 18 V | 20 V | 22 V | 24 V | 3 kA | 16J | 1 | 20000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 95 V | 125 V | 135 V | 150 V | 165 V | 10 kA | 106J | 1 | 2200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 10 kA | 85J | 1 | 2700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 10 kA | 140J | 1 | 770 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 10 kA | 155J | 1 | 740 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 20 V | 26 V | 30 V | 33 V | 36 V | 3 kA | 24J | 1 | 12200 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 10 kA | 190J | 1 | 640 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 25 V | 31 V | 35 V | 39 V | 43 V | 3 kA | 28J | 1 | 7000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 50 V | 65 V | 74 V | 82 V | 90 V | 10 kA | 56J | 1 | 3700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 17 V | 22 V | 24 V | 27 V | 30 V | 3 kA | 19J | 1 | 16000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 10 kA | 168J | 1 | 700 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 30 V | 38 V | 42 V | 47 V | 52 V | 3 kA | 34J | 1 | 6750 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 35 V | 45 V | 50 V | 56 V | 62 V | 3 kA | 41J | 1 | 6500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,000 : ¥2.27026 Tape & Box (TB) | Tape & Box (TB) | Active | 40 V | 56 V | 61 V | 68 V | 75 V | 3 kA | 49J | 1 | 5500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥3.55666 Tape & Box (TB) | Tape & Box (TB) | Active | 320 V | 410 V | 459 V | 510 V | 561 V | 10 kA | 382J | 1 | 350 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥3.55666 Tape & Box (TB) | Tape & Box (TB) | Active | 210 V | 270 V | 297 V | 330 V | 363 V | 10 kA | 228J | 1 | 580 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥3.55666 Tape & Box (TB) | Tape & Box (TB) | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 10 kA | 255J | 1 | 540 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥3.55666 Tape & Box (TB) | Tape & Box (TB) | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 400 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥3.55666 Tape & Box (TB) | Tape & Box (TB) | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 10 kA | 275J | 1 | 500 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥4.07928 Tape & Box (TB) | Tape & Box (TB) | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 7.5 kA | 382J | 1 | 330 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥4.07928 Tape & Box (TB) | Tape & Box (TB) | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 7.5 kA | 382J | 1 | 320 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥4.18208 Tape & Box (TB) | Tape & Box (TB) | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 7.5 kA | 460J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 500 : ¥4.18208 Tape & Box (TB) | Tape & Box (TB) | Active | 460 V | 615 V | 675 V | 750 V | 825 V | 7.5 kA | 420J | 1 | 310 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 14mm |