Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,613 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.80201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 11J | 1 | 80 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
12,422 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,500 : ¥2.80201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 9J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
9,188 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 29J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
1,251 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.48757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.2 kA | 18.5J | 1 | 280 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
12,442 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.80201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 400 A | 15J | 1 | 70 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
1,229 In Stock | 1 : ¥6.57000 Cut Tape (CT) 1,000 : ¥2.80201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 13J | 1 | 75 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
985 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,000 : ¥3.21594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 30J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥1.64032 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 400 A | 2.5J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 100 A | 0.6J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 100 A | 0.7J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 100 A | 0.9J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 100 A | 1.1J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 100 A | 1.2J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 100 A | 0.6J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 1.8J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,500 : ¥2.02002 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 100 A | 2.2J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock | 10,000 : ¥2.04186 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 1.2 kA | 6.5J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 400 A | 3J | 1 | 330 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 400 A | 4J | 1 | 270 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 95 V | 125 V | 135 V | 150 V | 165 V | 400 A | 6J | 1 | 220 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 400 A | 6.5J | 1 | 180 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 400 A | 7J | 1 | 160 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 400 A | 7.5J | 1 | 150 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 400 A | 9.5J | 1 | 120 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead | |||
0 In Stock Check Lead Time | 12,000 : ¥2.27663 Tape & Reel (TR) | Tape & Reel (TR) | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 400 A | 10J | 1 | 92 pF @ 1 kHz | -40°C ~ 85°C | - | - | - | Surface Mount | 2-SMD, J-Lead |