Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,293 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
83,354 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 4.5 kA | 84J | 1 | 370 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
38,118 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 80J | 1 | 350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
21,384 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
1,426 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 4.5 kA | 40J | 1 | 750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
40,615 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.69073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
63,712 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
19,076 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6.5 kA | 40J | 1 | 2900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
9,819 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
5,430 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 8 kA | 150J | 1 | 600 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,351 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 2 kA | 22J | 1 | 11100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
17,148 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 4.5 kA | 230J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
4,472 In Stock | 1 : ¥29.14000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 6.5 kA | 410J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,415 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
34,374 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 400 A | 1.8J | 1 | 300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
23,165 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 100 A | 0.7J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
13,845 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 4.5 kA | 36J | 1 | 820 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
6,601 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 4.9J | 1 | 115 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
27,396 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 2.5 kA | 45J | 1 | 165 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
27,945 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 1.2 kA | 4.2J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
15,246 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.2 kA | 19J | 1 | 65 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 9mm | |||
30,134 In Stock | 1 : ¥2.79000 Cut Tape (CT) 1,000 : ¥1.11448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 2.5 kA | 43J | 1 | 220 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
24,406 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 100 A | 0.9J | 1 | 720 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
10,044 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 8.2J | 1 | 65 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
7,762 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 60 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm |