Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,729 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 2.5 kA | 10J | 1 | 870 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
1,035 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 10 kA | 135J | 1 | 1400 pF @ 1 MHz | -55°C ~ 85°C (TA) | Thermally Protected | - | - | Through Hole | Disc 20mm |