EZJ-Z1V120KA | |
---|---|
DigiKey Part Number | P12005TR-ND - Tape & Reel (TR) P12005CT-ND - Cut Tape (CT) P12005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V120KA |
Description | VARISTOR 12V 20A 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 6.7 V | |
Varistor Voltage (Typ) | 12 V | |
Current - Surge | 20 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.23320 | ¥55.83 |
100 | ¥1.44410 | ¥144.41 |
250 | ¥1.19536 | ¥298.84 |
500 | ¥0.95644 | ¥478.22 |
1,000 | ¥0.73322 | ¥733.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.63760 | ¥2,550.40 |
8,000 | ¥0.57384 | ¥4,590.72 |
12,000 | ¥0.51008 | ¥6,120.96 |
28,000 | ¥0.47819 | ¥13,389.32 |
100,000 | ¥0.41443 | ¥41,443.00 |
200,000 | ¥0.40806 | ¥81,612.00 |