Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,261 In Stock | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.76965 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
12,337 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.03572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 44.8 V | 56 V | 61.6 V | 120 A | 0.6J | 1 | 400 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) |