Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,240 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.22720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.5 V | 18 V | - | - | - | - | - | 1 | 9 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
21,634 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥0.37376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 15 V | 21.6 V | 27 V | 32.4 V | 4 A | 0.06J | 1 | 40 pF @ 1 kHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) | |||
39,103 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.15971 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 20 A | 0.05J | 1 | 85 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0402 (1005 Metric) |