AVRM0603C080MT101N | |
---|---|
DigiKey Part Number | 445-174341-2-ND - Tape & Reel (TR) 445-174341-1-ND - Cut Tape (CT) 445-174341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM0603C080MT101N |
Description | VARISTOR 8V 4A 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V 4 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRM0603C080MT101N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 4 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.67480 | ¥41.87 |
100 | ¥1.06070 | ¥106.07 |
250 | ¥0.81868 | ¥204.67 |
500 | ¥0.69766 | ¥348.83 |
1,000 | ¥0.47436 | ¥474.36 |
2,500 | ¥0.42790 | ¥1,069.75 |
5,000 | ¥0.37207 | ¥1,860.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.31626 | ¥4,743.90 |
30,000 | ¥0.29765 | ¥8,929.50 |
75,000 | ¥0.27905 | ¥20,928.75 |
105,000 | ¥0.24184 | ¥25,393.20 |