V33MLA1206NH

DigiKey Part Number
F2204TR-ND - Tape & Reel (TR)
F2204CT-ND - Cut Tape (CT)
F2204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V33MLA1206NH
Description
VARISTOR 43.5V 180A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43.5 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
V33MLA1206NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
26 V
Maximum DC Volts
33 V
Varistor Voltage (Min)
38 V
Varistor Voltage (Typ)
43.5 V
Varistor Voltage (Max)
49 V
Current - Surge
180 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.72500¥77.25
25¥7.33280¥183.32
100¥6.02270¥602.27
250¥5.62996¥1,407.49
500¥4.97530¥2,487.65
1,000¥3.92782¥3,927.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.66597¥9,164.93
5,000¥3.59691¥17,984.55
Manufacturers Standard Package