MLVA06V05C270-R | |
---|---|
DigiKey Part Number | 283-MLVA06V05C270-RTR-ND - Tape & Reel (TR) 283-MLVA06V05C270-RCT-ND - Cut Tape (CT) 283-MLVA06V05C270-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVA06V05C270-R |
Description | VARISTOR 13V 30A 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 8 V | |
Varistor Voltage (Typ) | 13 V | |
Varistor Voltage (Max) | 18 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.48920 | ¥62.23 |
100 | ¥1.61160 | ¥161.16 |
250 | ¥1.33392 | ¥333.48 |
500 | ¥1.06728 | ¥533.64 |
1,000 | ¥0.81827 | ¥818.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71150 | ¥2,846.00 |
8,000 | ¥0.64036 | ¥5,122.88 |
12,000 | ¥0.56921 | ¥6,830.52 |
28,000 | ¥0.53363 | ¥14,941.64 |
100,000 | ¥0.46248 | ¥46,248.00 |