ERZ-VF2M201 | |
---|---|
DigiKey Part Number | P7341TR-ND - Tape & Reel (TR) P7341CT-ND - Cut Tape (CT) P7341DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M201 |
Description | VARISTOR 200V 600A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 185 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 225 V | |
Current - Surge | 600 A | |
Energy | 16J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.48400 | ¥104.84 |
25 | ¥9.95040 | ¥248.76 |
100 | ¥8.17370 | ¥817.37 |
250 | ¥7.64072 | ¥1,910.18 |
500 | ¥6.75208 | ¥3,376.04 |
1,000 | ¥5.33063 | ¥5,330.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97219 | ¥9,944.38 |
6,000 | ¥4.72358 | ¥28,341.48 |
10,000 | ¥4.54600 | ¥45,460.00 |