Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,296 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.62575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 40 V | 50.4 V | 56 V | 61.6 V | 60 A | 0.1J | 1 | 100 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
14,420 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 2.5 kA | 51J | 1 | 160 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 10mm |