Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,423 In Stock | 1 : ¥2.30000 Cut Tape (CT) 4,000 : ¥0.43134 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14.4 V | 18 V | 21.6 V | 30 A | 0.1J | 1 | 600 pF @ 1 kHz | -40°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
23,761 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | 150 V | - | - | - | - | 1 | 0.9 pF @ 1 MHz | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) |