Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,120 In Stock | 1 : ¥3.12000 Cut Tape (CT) 1,000 : ¥0.76614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 460 V | 620 V | 675 V | 750 V | 825 V | 1.2 kA | 38J | 1 | 84 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 7mm | ||
81 In Stock | 1 : ¥3.37000 Bulk | - | Bulk | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 2.5 kA | 70J | 1 | 200 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | Through Hole | Disc 10mm |