Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,016 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 900 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 21.5mm | |||
3,873 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,000 : ¥4.97219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 175 V | 225 V | 247 V | 270 V | 303 V | 600 A | 18J | 1 | - | -40°C ~ 85°C (TA) | Surface Mount, MLCV | 2-SMD, J-Lead |