Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,509 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.72554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.6 V | 6.8 V | 8.5 V | 10.2 V | 30 A | 0.1J | 1 | 750 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
9,110 In Stock | 1 : ¥4.02000 Cut Tape (CT) 10,000 : ¥0.59937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 30 V | - | 42 V | - | 10 A | - | 1 | - | - | Automotive | AEC-Q200 | Surface Mount | 0402 (1005 Metric) |