Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,911 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥4.23051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2500 pF @ 1 kHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q200 | Surface Mount | 1812 (4532 Metric) | |||
8,508 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,000 : ¥4.63895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.7J | 1 | 2600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 1812 (4532 Metric) |