Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,233 In Stock | 1 : ¥5.09000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 450 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 15.5mm | |||
25,181 In Stock | 1 : ¥2.79000 Bulk | - | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 125J | 1 | 360 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 14mm |