Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,228 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 4.5 kA | 40J | 1 | 750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 14mm | |||
14,661 In Stock | 1 : ¥7.22000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 215J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm |