Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,064 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6.5 kA | 40J | 1 | 2900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
2,169 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 60 V | 81 V | 90 V | 100 V | 110 V | 4.5 kA | 20J | 1 | 2900 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Disc 14mm |