AVR-M1608C220KT6AB | |
---|---|
DigiKey Part Number | 445-2541-2-ND - Tape & Reel (TR) 445-2541-1-ND - Cut Tape (CT) 445-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C220KT6AB |
Description | VARISTOR 22V 48A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 V 48 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C220KT6AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 48 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.51080 | ¥37.77 |
100 | ¥0.97700 | ¥97.70 |
250 | ¥0.80884 | ¥202.21 |
500 | ¥0.64694 | ¥323.47 |
1,000 | ¥0.49604 | ¥496.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.43134 | ¥1,725.36 |
8,000 | ¥0.38821 | ¥3,105.68 |
12,000 | ¥0.37970 | ¥4,556.40 |