Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,930 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | 385 V | 505 V | 558 V | 620 V | 682 V | 6 kA | 180J | 1 | 390 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1,200 : ¥4.66173 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 10 kA | 260J | 1 | 900 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Automotive | AEC-Q200 | Through Hole | Disc 20mm |