Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,284 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥0.74841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | - | - | - | - | - | 1 | 0.04 pF @ 1 MHz | -55°C ~ 125°C | - | - | - | Surface Mount | 0201 (0603 Metric) | ||
9,117 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.56648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | 24.3 V | 27 V | 29.7 V | 1 A | - | 1 | 15 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0402 (1005 Metric) |