Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152,596 In Stock | 1 : ¥2.22000 Cut Tape (CT) 4,000 : ¥0.37870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 30 A | 0.1J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 400 : ¥2.03728 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 115J | 1 | 460 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 14mm |