Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
152,346 In Stock | 1 : ¥1.89000 Cut Tape (CT) 4,000 : ¥0.37283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 V | 5.5 V | 8 V | 13 V | 18 V | 30 A | 0.1J | 1 | 270 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
360,164 In Stock | 1 : ¥2.22000 Cut Tape (CT) 4,000 : ¥0.38143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 23 V | 28 V | 33 V | 30 A | 0.1J | 1 | 130 pF @ 1 MHz | -55°C ~ 125°C (TA) | Surface Mount, MLCV | 0603 (1608 Metric) | |||
7,916 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | 300 V | 405 V | 423 V | 470 V | 517 V | 1.2 kA | 25J | 1 | 70 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 7mm |