Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,027 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 80J | 1 | 350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
2,756 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 275 V | 369 V | 387 V | 430 V | 473 V | 4.5 kA | 75J | 1 | 450 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
63,705 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
31,859 In Stock | 1 : ¥2.96000 Cut Tape (CT) 4,000 : ¥0.49651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 5.6 V | 6.4 V | - | - | 30 A | - | 1 | 470 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
2,954 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1 kA | 9J | 1 | 400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
40,350 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.69067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
737 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.62924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 12 V | 16 V | - | - | 20 A | - | 1 | 82 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 1003 (2508 Metric) | |||
470 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 4.5 kA | 90J | 1 | 290 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
0 In Stock Check Lead Time | 1 : ¥3.61000 Bulk | - | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 115J | 1 | 460 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 14mm |