Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,170 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 4 V | 5.5 V | 6 V | 8.5 V | 11 V | 100 A | 0.4J | 1 | 4190 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
1,905 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 1800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
8,662 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 2.5 kA | 50J | 1 | 185 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
3,639 In Stock | 1 : ¥10.92000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 6.5 kA | 210J | 1 | 410 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
12,697 In Stock | 1 : ¥7.39000 Cut Tape (CT) 750 : ¥1.87819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 8 kA | 184J | 1 | 720 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
633 In Stock | 1 : ¥11.58000 Cut Tape (CT) 500 : ¥6.51858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 320 V | 418 V | 459 V | 510 V | 561 V | 10 kA | 382J | 1 | 760 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | ||
19 In Stock | 1 : ¥6.57000 Bulk | Bulk | Active | 320 V | 420 V | 462 V | 501 V | 540 V | 6.5 kA | 150J | 1 | 750 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
81 In Stock | 1 : ¥3.37000 Bulk | - | Bulk | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 2.5 kA | 70J | 1 | 200 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | ||
0 In Stock Check Lead Time | 1 : ¥7.22000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 10 kA | 273J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm |