Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
309 In Stock | 1 : ¥72.90000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 40 kA | 310J | 1 | 5600 pF @ 1 kHz | -25°C ~ 85°C (TA) | - | - | Chassis Mount | Square 37.5mm, Formed Tabs | |||
0 In Stock Check Lead Time | 1 : ¥143.51000 Bulk | Bulk | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 25 kA | 210J | 1 | 11000 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Chassis Mount | Encased Disc |