VC060318A400RP | |
---|---|
DigiKey Part Number | 478-11134-2-ND - Tape & Reel (TR) 478-11134-1-ND - Cut Tape (CT) 478-11134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060318A400RP |
Description | VARISTOR 25.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060318A400RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.80120 | ¥70.03 |
100 | ¥2.08360 | ¥208.36 |
250 | ¥1.88824 | ¥472.06 |
500 | ¥1.56266 | ¥781.33 |
1,000 | ¥1.17203 | ¥1,172.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78999 | ¥3,159.96 |