Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
967 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 17 V | 22 V | 24 V | 27 V | 30 V | 3 kA | 19J | 1 | 24500 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 21.5mm | |||
3,156 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 84J | 1 | 620 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 13mm |