ERZ-E14A391S1 | |
---|---|
DigiKey Part Number | P124364-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A391S1 |
Description | VARISTOR DISC 14MM 390V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 7.5 kA | |
Energy | 275J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33100 | ¥73.31 |
100 | ¥5.71570 | ¥571.57 |
2,000 | ¥3.47936 | ¥6,958.72 |
6,000 | ¥3.30538 | ¥19,832.28 |
10,000 | ¥3.18112 | ¥31,811.20 |