Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,252 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.80970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | - | - | - | - | - | 1 | 5 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
18,431 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.27195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 70 V | 100 V | 120 V | 110 V | 300 mA | 0.007J | 1 | 1.23 pF @ 1 MHz | -55°C ~ 150°C (TA) | - | Automotive | AEC-Q200 | Surface Mount, MLCV | 0402 (1005 Metric) |