Varistors, MOVs

Results: 2
Manufacturer
EPCOS - TDK ElectronicsLittelfuse Inc.
Series
StandarDZA
Maximum AC Volts
60 V75 V
Maximum DC Volts
81 V100 V
Varistor Voltage (Min)
90 V108 V
Varistor Voltage (Typ)
100 V120 V
Varistor Voltage (Max)
110 V132 V
Current - Surge
4.5 kA6.5 kA
Energy
20J40J
Capacitance @ Frequency
2900 pF @ 1 kHz2900 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)
Package / Case
Disc 14mmDisc 20mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
20mm Series
B72220S0750K101
VARISTOR 120V 6.5KA DISC 20MM
EPCOS - TDK Electronics
19,064
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
75 V
100 V
108 V
120 V
132 V
6.5 kA
40J
1
2900 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
Through Hole
Disc 20mm
V100ZA15P
V100ZA15P
VARISTOR 100V 4.5KA DISC 14MM
Littelfuse Inc.
2,169
In Stock
1 : ¥4.76000
Bulk
Bulk
Active
60 V
81 V
90 V
100 V
110 V
4.5 kA
20J
1
2900 pF @ 1 MHz
-55°C ~ 85°C (TA)
-
-
Through Hole
Disc 14mm
Showing
of 2

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.