Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,435 In Stock | 1 : ¥3.94000 Bulk | - | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 2.5 kA | 30J | 1 | 500 pF @ 1 kHz | -40°C ~ 105°C (TA) | Through Hole | Disc 10mm | ||
3,826 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 320 V | 420 V | 459 V | 510 V | 561 V | 4.5 kA | 80J | 1 | 380 pF @ 1 MHz | -55°C ~ 85°C (TA) | Through Hole | Disc 14mm |