Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,966 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 500 A | 5.4J | 1 | 2400 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 10mm | |||
18,648 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.17114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 34 V | 42.3 V | 47 V | 51.7 V | 200 A | 2J | 1 | 530 pF @ 1 kHz | -55°C ~ 125°C | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) |