Varistors, MOVs

Results: 2
Series
ESurge Protection
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Surge
1.2 kA5 kA
Energy
12J15J
Capacitance @ Frequency
4000 pF @ 1 MHz10000 pF @ 1 MHz
Grade
-Automotive
Qualification
-AEC-Q200
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
269,039
In Stock
1 : ¥15.68000
Cut Tape (CT)
1,000 : ¥9.34686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
1.2 kA
12J
1
4000 pF @ 1 MHz
-55°C ~ 125°C (TA)
Automotive
AEC-Q200
Surface Mount
2220 (5750 Metric)
2,152
In Stock
1 : ¥22.41000
Cut Tape (CT)
600 : ¥11.82882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
38 V
42.3 V
47 V
51.7 V
5 kA
15J
1
10000 pF @ 1 MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
2220 (5750 Metric)
Showing
of 2

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.