MLV1812E32503T

DigiKey Part Number
BC4963TR-ND - Tape & Reel (TR)
BC4963CT-ND - Cut Tape (CT)
BC4963DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLV1812E32503T
Description
VARISTOR 800A 1812
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Max)
46 V
Current - Surge
800 A
Energy
3.7J
Number of Circuits
1
Capacitance @ Frequency
2500 pF @ 1 kHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥11.33800¥113.38
25¥10.69560¥267.39
100¥9.11370¥911.37
250¥8.55756¥2,139.39
500¥7.48784¥3,743.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.20423¥6,204.23
2,000¥5.77638¥11,552.76
5,000¥5.56242¥27,812.10
10,000¥5.34848¥53,484.80
Manufacturers Standard Package