Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,931 In Stock | 1 : ¥2.79000 Bulk | - | Bulk | Active | 130 V | 170 V | 185 V | 200 V | 225 V | 4.5 kA | 57J | 1 | 1000 pF @ 1 kHz | -40°C ~ 85°C (TA) | Through Hole | Disc 14mm | ||
7,927 In Stock | 1 : ¥6.08000 Bulk | Bulk | Active | 550 V | 745 V | 819 V | 910 V | 1.001 kV | 6.5 kA | 282J | 1 | 528 pF @ 1 kHz | -40°C ~ 105°C | Through Hole | Disc 20mm |