Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.38589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 1.2 kA | 8.4J | 1 | 220 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount, MLCV | 4032 (1080 Metric) | |||
1,715 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.38589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 9.5J | 1 | - | - | - | - | Surface Mount, MLCV | 4032 (1080 Metric) | |||
145 In Stock | 1 : ¥67.81000 Bulk | Bulk | Active | 130 V | 175 V | 184.5 V | 205 V | 225.5 V | 40 kA | 270J | 1 | 10000 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | - | Through Hole | Square 34mm, Formed Tabs |