Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 8 kA | 78J | 1 | 1700 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | Through Hole | Disc 20mm | |||
1,654 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.38589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 1.2 kA | 10J | 1 | - | - | - | - | Surface Mount, MLCV | 4032 (1080 Metric) |