Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,795 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.61898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 6.7 V | 10.8 V | 12 V | 13.2 V | 20 A | - | 1 | 250 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | - | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
3,633 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.56213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 V | 18 V | 19.8 V | 22 V | 24.2 V | 200 A | 0.5J | 1 | - | - | - | Automotive | AEC-Q200 | Surface Mount | 1206 (3216 Metric) |