471KD05-TR | |
---|---|
DigiKey Part Number | YAG6713TR-ND - Tape & Reel (TR) YAG6713CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 471KD05-TR |
Description | MOV DISC 5MM, 470V 400A, REEL 14 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 55 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.88800 | ¥18.88 |
25 | ¥1.58280 | ¥39.57 |
100 | ¥1.00160 | ¥100.16 |
250 | ¥0.77304 | ¥193.26 |
500 | ¥0.65892 | ¥329.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.31498 | ¥472.47 |
3,000 | ¥0.28409 | ¥852.27 |
7,500 | ¥0.24703 | ¥1,852.72 |
10,500 | ¥0.21746 | ¥2,283.33 |